Part Details for RF3159 by RF Micro Devices Inc
Overview of RF3159 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 824 MHz - 849 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 34 |
|
$3.7500 / $7.5000 | Buy Now |
|
Chip1Cloud | QUAD-BAND GSM/EDGE/GSM850/EGSM900 /DCS/PCS/POWER AMPLIFIER MODULE | 1900 |
|
RFQ |
Part Details for RF3159
RF3159 CAD Models
RF3159 Part Data Attributes:
|
RF3159
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3159
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 31 dB | |
Input Power-Max (CW) | 4 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for RF3159
This table gives cross-reference parts and alternative options found for RF3159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3159 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, | Qorvo | RF3159 vs RF3159 |