Part Details for RF316-01BJ1-02RP1-0115 by Samtec Inc
Overview of RF316-01BJ1-02RP1-0115 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01BJ1-02RP1-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6663
|
Newark | Connector |Samtec RF316-01BJ1-02RP1-0115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-RF316-01BJ1-02RP1-0115-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF316-01BJ1-02RP1-
|
Avnet Americas | Cable Assembly Coaxial 0.115m ST SMA Jack to RA MCX Plug - Bulk (Alt: RF316-01BJ1-02RP1-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RF316-01BJ1-02RP1-0115
RF316-01BJ1-02RP1-0115 CAD Models
RF316-01BJ1-02RP1-0115 Part Data Attributes
|
RF316-01BJ1-02RP1-0115
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01BJ1-02RP1-0115
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC |