Part Details for RF316-01BJ1-03RP1-0152 by Samtec Inc
Overview of RF316-01BJ1-03RP1-0152 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF316-01BJ1-03RP1-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01BJ1-03RP1-0152-ND
|
DigiKey | CBL ASSY MMCX-SMA PLG-JCK 5.984" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
28 In Stock |
|
$11.4847 / $17.6000 | Buy Now |
DISTI #
RF316-01BJ1-03RP1-
|
Avnet Americas | Cable Assembly RG316 0.152m 26AWG SMA to MMCX F-PL Bulk - Bulk (Alt: RF316-01BJ1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF3161BJ13RP1152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$11.4800 / $17.6000 | Order Now |
DISTI #
000000000002685119
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |