Part Details for RF316-01PN1-01RP1-0152 by Samtec Inc
Overview of RF316-01PN1-01RP1-0152 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01PN1-01RP1-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01PN1-01RP1-0152-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 5.984" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
24 In Stock |
|
$15.4480 / $21.4900 | Buy Now |
DISTI #
200-RF3161PN11RP1152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 4 |
|
$15.4600 / $21.4900 | Buy Now |