Part Details for RF316-01RP1-01BJ1-0153 by Samtec Inc
Overview of RF316-01RP1-01BJ1-0153 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01RP1-01BJ1-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P9788
|
Newark | Rf Cable Assembly Rohs Compliant: No |Samtec RF316-01RP1-01BJ1-0153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-RF316-01RP1-01BJ1-0153-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF316-01RP1-01BJ1-
|
Avnet Americas | Cable Assembly RG316 0.153m 26AWG SMA to SMA PL-F Bulk - Bulk (Alt: RF316-01RP1-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685199
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now | |
DISTI #
RF316-01RP1-01BJ1-0153
|
Toby Electronics | RF316 - Samtec 50 Ohm RF Cable Assembly RG 316 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RF316-01RP1-01BJ1-0153
RF316-01RP1-01BJ1-0153 CAD Models
RF316-01RP1-01BJ1-0153 Part Data Attributes
|
RF316-01RP1-01BJ1-0153
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01RP1-01BJ1-0153
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Length | 141.3 mm | |
MIL Conformance | NO | |
Shielding | YES |