Part Details for RF316-01RP1-03SP1-0152 by Samtec Inc
Overview of RF316-01RP1-03SP1-0152 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01RP1-03SP1-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01RP1-03SP1-0152-ND
|
DigiKey | CBL ASSY MMCX-SMA PLG-PLG 5.984" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
8 In Stock |
|
$12.8776 / $17.9100 | Buy Now |
DISTI #
200-RF3161RP13SP1152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 3 |
|
$14.3000 / $19.8800 | Buy Now |
Part Details for RF316-01RP1-03SP1-0152
RF316-01RP1-03SP1-0152 CAD Models
RF316-01RP1-03SP1-0152 Part Data Attributes:
|
RF316-01RP1-03SP1-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01RP1-03SP1-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | SMA PLUG | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |