Part Details for RF316-01SP1-01SP1-0179 by Samtec Inc
Overview of RF316-01SP1-01SP1-0179 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF316-01SP1-01SP1-0179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-01SP1-01SP1-
|
Avnet Americas | Cable Assembly RG316 0.179m 26AWG SMA to SMA PL-PL Bulk - Bulk (Alt: RF316-01SP1-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685415
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |