Part Details for RF316-01SP1-03RP1-0152 by Samtec Inc
Overview of RF316-01SP1-03RP1-0152 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF316-01SP1-03RP1-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P0142
|
Newark | Rf Cable Assembly |Samtec RF316-01SP1-03RP1-0152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-RF316-01SP1-03RP1-0152-ND
|
DigiKey | CBL ASSY MMCX-SMA PLG-PLG 5.984" Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.9131 / $16.0100 | Buy Now |
DISTI #
RF316-01SP1-03RP1-
|
Avnet Americas | Cable Assembly RG316 0.152m 26AWG SMA to MMCX PL-PL Bulk - Bulk (Alt: RF316-01SP1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF3161SP13RP1152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 17 |
|
$10.4400 / $16.0100 | Buy Now |
DISTI #
000000000002685512
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |