Part Details for RF316-03SP1-04BJ3-1500 by Samtec Inc
Overview of RF316-03SP1-04BJ3-1500 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-03SP1-04BJ3-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-03SP1-04BJ3-
|
Avnet Americas | Cable Assembly RG316 1.5m 26AWG MMCX to BNC PL-F Bulk - Bulk (Alt: RF316-03SP1-04BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF316-03SP1-04BJ3-
|
Avnet Americas | Cable Assembly RG316 1.5m 26AWG MMCX to BNC PL-F Bulk - Bulk (Alt: RF316-03SP1-04BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF316-03SP1-04BJ3-
|
Avnet Americas | Cable Assembly RG316 1.5m 26AWG MMCX to BNC PL-F Bulk - Bulk (Alt: RF316-03SP1-04BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003083336
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF316-03SP1-04BJ3-1500
RF316-03SP1-04BJ3-1500 CAD Models
RF316-03SP1-04BJ3-1500 Part Data Attributes
|
RF316-03SP1-04BJ3-1500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-03SP1-04BJ3-1500
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Side1 | BNC | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |