Part Details for RF316-05BJ3-05BJ3-1500 by Samtec Inc
Overview of RF316-05BJ3-05BJ3-1500 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-05BJ3-05BJ3-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004006090
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF316-05BJ3-05BJ3-1500
RF316-05BJ3-05BJ3-1500 CAD Models
RF316-05BJ3-05BJ3-1500 Part Data Attributes
|
RF316-05BJ3-05BJ3-1500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-05BJ3-05BJ3-1500
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | TNC JACK | |
Connector Side2 | TNC JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |