Part Details for RF316-07RP1-07RP1-0305 by Samtec Inc
Overview of RF316-07RP1-07RP1-0305 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF316-07RP1-07RP1-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P0861
|
Newark | Rf Cable Assembly Rohs Compliant: No |Samtec RF316-07RP1-07RP1-0305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
Buy Now | |
DISTI #
612-RF316-07RP1-07RP1-0305-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF316-07RP1-07RP1-
|
Avnet Americas | Cable Assembly RG316 0.305m 26AWG SMB to SMB PL-PL Bulk - Bulk (Alt: RF316-07RP1-07RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
200-RF3167RP17RP1305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$20.0300 / $27.0400 | Order Now |
DISTI #
000000000002686158
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 5 |
|
Buy Now |