Part Details for RF3181D by Murata Manufacturing Co Ltd
Overview of RF3181D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for RF3181D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF3181D
|
Avnet Americas | SAW Filter 916.5MHzFrequency 900KHz 25Ohm//1.8pF SMD 8Pin SM3838-8 T/R - Tape and Reel (Alt: RF3181D) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 379 |
|
RFQ | ||
DISTI #
RF3181D
|
Avnet Abacus | SAW Filter 916.5MHzFrequency 900KHz 25Ohm//1.8pF SMD 8Pin SM3838-8 T/R (Alt: RF3181D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RF3181D
RF3181D CAD Models
RF3181D Part Data Attributes
|
RF3181D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF3181D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 916.5MHz, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CASE SM3838-8, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 916.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 37 OHM//1.6 pF | |
Insertion Loss-Max | 4 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 25 OHM//1.8 pF Ω | |
Width | 4 mm |