Part Details for RF334012 by TE Connectivity
Overview of RF334012 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF334012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT RoHS: Compliant |
204 In Stock |
|
$3.2400 / $5.6700 | Buy Now |
DISTI #
77317327
|
Verical | Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 300 |
|
$5.8209 / $7.1746 | Buy Now |
DISTI #
65019031
|
Verical | Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 200 |
|
$5.7836 / $7.3732 | Buy Now |
|
Bristol Electronics | 4170 |
|
RFQ | ||
|
Quest Components | 3336 |
|
$2.4120 / $4.8240 | Buy Now | |
DISTI #
8-1415513-1
|
TTI | General Purpose Relays RF334012 Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT RoHS: Compliant |
204 In Stock |
|
$3.2400 / $5.6700 | Buy Now |
|
Neutron USA | PCB relay, SPST-NO, QC tab, 16A, Coil: 12Vdc, 8-1415513-1 | 19 |
|
$13.1000 | Buy Now |
Part Details for RF334012
RF334012 CAD Models
RF334012 Part Data Attributes:
|
RF334012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF334012
TE Connectivity
E-M RELAY,1 FORM A,SPST-NO,MBB,DC,RANDOM,AC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 29mm x 12.5mm x 16mm | |
Reference Standard | CQC; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 7 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |