Part Details for RF3360-000 by Littelfuse Inc
Overview of RF3360-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3360-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5559
|
Newark | Ptc Resettable Fuse, Rectangular, 32Vdc, Product Range:Polyswitch Ahef Series, Voltage Rating:32Vdc, Holding Current:10A, Tripping Current:20A, Time To Trip:15S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RF3360-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$0.7940 | Buy Now |
DISTI #
81AH9195
|
Newark | Pptc Resettable Fuse, Aec-Q200, 100A, 32V Rohs Compliant: Yes |Littelfuse RF3360-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8630 / $2.0100 | Buy Now |
DISTI #
576-RF3360-000
|
Mouser Electronics | Resettable Fuses - PPTC 32V 10.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.8850 / $2.0100 | Order Now |
DISTI #
AHEF1000
|
TTI | Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1825 In Stock |
|
$0.8600 / $1.5600 | Buy Now |
|
Chips Pulse Industry Limited | Plugin Resettable Fuses ROHS Purchase Online, Ship Immediately | 36 |
|
$1.7426 / $1.8428 | Buy Now |
DISTI #
3515900
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, AECQ200, 100A, 32V RoHS: Compliant Min Qty: 1 Container: Each | 506 |
|
$1.0495 / $2.0109 | Buy Now |
DISTI #
3515900
|
Farnell | PPTC RESETTABLE FUSE, AECQ200, 100A, 32V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 506 |
|
$0.8391 / $1.3269 | Buy Now |
|
LCSC | Plugin Resettable Fuses ROHS | 30 |
|
$1.9362 / $2.2241 | Buy Now |