Part Details for RF370CH-22170-R by Nichibo
Overview of RF370CH-22170-R by Nichibo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF370CH-22170-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2158434
|
Jameco Electronics | 6VDC Motor 450mA 4,787 RPM Min Qty: 1 Container: Each | 2547 |
|
$1.4900 / $1.9500 | Buy Now |