Part Details for RF3923-000 by Littelfuse Inc
Overview of RF3923-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3923-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8567
|
Newark | Sesd1004Q4Ug-0030-088/Tr |Littelfuse RF3923-000 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 | Buy Now |
DISTI #
77898326
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 13Vc Automotive AEC-Q101 10-Pin XDFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2143 | Americas - 15000 |
|
$0.1977 / $0.2223 | Buy Now |
DISTI #
SESD1004Q4UG0030-088
|
TTI | ESD Suppressors / TVS Diodes DIODE 8.8VDC 13V-CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 7V SMT T&R | 0 |
|
$0.6301 / $0.7246 | RFQ |