Part Details for RF3L05200CB4 by STMicroelectronics
Overview of RF3L05200CB4 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3L05200CB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7998
|
Newark | Rf Power |Stmicroelectronics RF3L05200CB4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-RF3L05200CB4-ND
|
DigiKey | RF MOSFET LDMOS LBB Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.4852 | Buy Now |
DISTI #
RF3L05200CB4
|
Avnet Americas | Transistor RF Power FET N-Channel LDMOS 28V 945MHz 3-Pin LBB - Tape and Reel (Alt: RF3L05200CB4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$142.1145 / $161.7165 | Buy Now |
DISTI #
511-RF3L05200CB4
|
Mouser Electronics | RF MOSFET Transistors 200 W 28/32 V RF power LDMOS transistor from HF to 1 GHz RoHS: Compliant | 0 |
|
$137.4900 | Order Now |
|
STMicroelectronics | 200 W 28/32 V RF power LDMOS transistor from HF to 1 GHz Min Qty: 1 | 0 |
|
$134.7400 / $153.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$132.8100 | Buy Now |
DISTI #
RF3L05200CB4
|
Avnet Silica | Transistor RF Power FET N-Channel LDMOS 28V 945MHz 3-Pin LBB (Alt: RF3L05200CB4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RF3L05200CB4
|
EBV Elektronik | Transistor RF Power FET N-Channel LDMOS 28V 945MHz 3-Pin LBB (Alt: RF3L05200CB4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RF3L05200CB4
RF3L05200CB4 CAD Models
RF3L05200CB4 Part Data Attributes
|
RF3L05200CB4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RF3L05200CB4
STMicroelectronics
200 W 28/32 V RF power LDMOS transistor from HF to 1 GHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |