Datasheets
RF430CL331HIPWR by: Texas Instruments

Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85

Part Details for RF430CL331HIPWR by Texas Instruments

Overview of RF430CL331HIPWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Telecommunications

Price & Stock for RF430CL331HIPWR

Part # Distributor Description Stock Price Buy
DISTI # 296-43318-1-ND
DigiKey IC RFID TRANSP 13.56MHZ 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7100
  • 10 $1.5190
  • 25 $1.3716
  • 100 $1.2001
  • 250 $1.0532
  • 500 $0.9307
  • 1,000 $0.7348
  • 2,000 $0.6858
  • 6,000 $0.6515
  • 10,000 $0.6246
$0.6246 / $1.7100 Buy Now
DISTI # 595-RF430CL331HIPWR
Mouser Electronics NFC/RFID Tags & Transponders Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85 RoHS: Compliant 5261
  • 1 $1.6200
  • 10 $1.4000
  • 100 $1.0800
  • 500 $0.9310
  • 1,000 $0.7350
  • 2,000 $0.6780
  • 4,000 $0.6510
  • 10,000 $0.6240
$0.6240 / $1.6200 Buy Now
Ameya Holding Limited   93099
RFQ
CHIPMALL.COM LIMITED IC RFID TRANSP 13.56MHZ 14TSSOP 195
  • 2,000 $0.8728
$0.8728 Buy Now

Part Details for RF430CL331HIPWR

RF430CL331HIPWR CAD Models

RF430CL331HIPWR Part Data Attributes

RF430CL331HIPWR Texas Instruments
Buy Now Datasheet
Compare Parts:
RF430CL331HIPWR Texas Instruments Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD
JESD-30 Code R-PDSO-G14
Length 5 mm
Memory IC Type NFC/RFID TAGS AND TRANSPONDERS
Number of Functions 1
Number of Terminals 14
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for RF430CL331HIPWR

This table gives cross-reference parts and alternative options found for RF430CL331HIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF430CL331HIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RF430CL331HRGT SPECIALTY TELECOM CIRCUIT Texas Instruments RF430CL331HIPWR vs RF430CL331HRGT

RF430CL331HIPWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF430CL331HIPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF430CL331HIPWR by Texas Instruments

  • Please alert me when RF430CL331HIPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RF430CL331HIPWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF430CL331HIPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RF430CL331HIPWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF430CL331HIPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF430CL331HIPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: