Part Details for RF4561-000 by Littelfuse Inc
Overview of RF4561-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF4561-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5707
|
Newark | Picoasmdc010S-2/ P |Littelfuse RF4561-000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 | Buy Now |
DISTI #
V72:2272_18532977
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 20A 0.5W 0.6s 1.5Ohm SMD Solder Pad 2.2 X 1.5 X 1mm Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1727 Container: Cut Strips | Americas - 26 |
|
$0.1560 / $0.1613 | Buy Now |
DISTI #
RF4561-000
|
TTI | Resettable Fuses - PPTC PICO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.3180 / $0.3240 | Buy Now |
|
CHIPMALL.COM LIMITED | 9000 |
|
$0.1686 / $0.3670 | Buy Now |
Part Details for RF4561-000
RF4561-000 CAD Models
RF4561-000 Part Data Attributes:
|
RF4561-000
Littelfuse Inc
Buy Now
|
Compare Parts:
RF4561-000
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |