Part Details for RF5722 by RF Micro Devices Inc
Overview of RF5722 by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF5722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715363
|
Farnell | AMP, POWER, LINEAR, 2.4-2.5GHZ, 8QFN RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$1.8484 / $2.6227 | Buy Now |
Part Details for RF5722
RF5722 CAD Models
RF5722 Part Data Attributes
|
RF5722
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5722
RF Micro Devices Inc
Telecom Circuit, 1-Func, 2.2 X 2.2 MM, 0.45 PITCH, GREEN, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | QFN | |
Package Description | 2.2 X 2.2 MM, 0.45 PITCH, GREEN, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
Alternate Parts for RF5722
This table gives cross-reference parts and alternative options found for RF5722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5722 | Telecom Circuit, 1-Func, 2.2 X 2.2 MM, 0.45 PITCH, GREEN, QFN-8 | Qorvo | RF5722 vs RF5722 |
RF5722TR7 | Telecom Circuit, 1-Func, 2.20 X 2.20 MM, 0.45 MM HEIGHT, GREEN, QFN-8 | RF Micro Devices Inc | RF5722 vs RF5722TR7 |