Part Details for RF5L08350CB4 by STMicroelectronics
Overview of RF5L08350CB4 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF5L08350CB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9675
|
Newark | Rf Power |Stmicroelectronics RF5L08350CB4 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-RF5L08350CB4CT-ND
|
DigiKey | RF MOSFET LDMOS 50V B4E Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$128.0761 / $144.7000 | Buy Now |
DISTI #
RF5L08350CB4
|
Avnet Americas | RF FET 110V 1uA 5-Pin B4E T/R - Tape and Reel (Alt: RF5L08350CB4) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Reel | 0 |
|
$126.3240 / $143.7480 | Buy Now |
DISTI #
511-RF5L08350CB4
|
Mouser Electronics | RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor RoHS: Compliant | 110 |
|
$130.6400 / $144.6800 | Buy Now |
|
STMicroelectronics | 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor Min Qty: 1 | 110 |
|
$121.5100 / $141.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 | 0 |
|
$118.0500 | Buy Now |
DISTI #
RF5L08350CB4
|
Avnet Americas | RF FET 110V 1uA 5-Pin B4E T/R - Tape and Reel (Alt: RF5L08350CB4) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Reel | 0 |
|
$126.3240 / $143.7480 | Buy Now |
|
Ameya Holding Limited | 123 |
|
RFQ | ||
DISTI #
RF5L08350CB4
|
Avnet Americas | RF FET 110V 1uA 5-Pin B4E T/R - Tape and Reel (Alt: RF5L08350CB4) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Reel | 0 |
|
$126.3240 / $143.7480 | Buy Now |
Part Details for RF5L08350CB4
RF5L08350CB4 CAD Models
RF5L08350CB4 Part Data Attributes
|
RF5L08350CB4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RF5L08350CB4
STMicroelectronics
400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |