Part Details for RF824200 by Lovato Electric Inc
Overview of RF824200 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF824200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892744
|
RS | Motor Protection Relay, 3 Pole, Manual Reset, BF40 - BF94 Cont, 28...42A | LOVATO Electric RF824200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$116.2100 / $145.8200 | Buy Now | |
DISTI #
RF824200
|
TME | Thermal relay, Leads: screw terminals, 28÷42A, Resetting: manual Min Qty: 1 | 0 |
|
$81.6700 / $97.8900 | RFQ |
|
South Electronics | RF824200 | 0 |
|
RFQ |