Part Details for RFA3KIT by Panduit Corp
Overview of RFA3KIT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA3KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-RFA3KIT-ND
|
DigiKey | RAISED FLOOR RACK ANCHOR KIT, FO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$262.6200 | Buy Now |
DISTI #
RFA3KIT
|
Avnet Americas | Raised Floor Hardware Kit Includes Lockwashers/1/2-Inch Flat Washer/1/2-13 Hex Nut/1/2-Inch Coupler Nuts and 1/2-Inch Threaded 39-Inch Long Rod - Bulk (Alt: RFA3KIT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$237.7300 | Buy Now |
DISTI #
644-RFA3KIT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Raised Floor Rack Anchor Kit, for raised RoHS: Compliant | 0 |
|
$262.6200 | Order Now |
DISTI #
PANRFA3KIT
|
Heilind Electronics | RAISED FLOOR RACK ANCHOR KIT, FOR RAISED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 61 Factory Stock |
|
$237.7300 / $263.4100 | Buy Now |
DISTI #
RFA3KIT
|
Avnet Americas | Raised Floor Hardware Kit Includes Lockwashers/1/2-Inch Flat Washer/1/2-13 Hex Nut/1/2-Inch Coupler Nuts and 1/2-Inch Threaded 39-Inch Long Rod - Bulk (Alt: RFA3KIT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$237.7300 | Buy Now |
DISTI #
000000000006077606
|
Sager | Racks & Rack Cabinet Accessories Raised Floor Rack Anchor Kit, for raised Min Qty: 1 | 0 |
|
$259.1100 / $295.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 61 Factory Stock |
|
$237.7300 / $263.4100 | Buy Now |