Part Details for RFA6T-74RP3-74RP3-0400 by Samtec Inc
Overview of RFA6T-74RP3-74RP3-0400 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for RFA6T-74RP3-74RP3-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFA6T-74RP3-74RP3-
|
Avnet Americas | Cable Assembly RG 6/1694A Coaxial 0.4m RA BNC to RA BNC PL-PL Bag - Bulk (Alt: RFA6T-74RP3-74RP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 6 Cable RoHS: Compliant | 0 |
|
$23.9600 / $42.2100 | Buy Now |
DISTI #
000000000005494921
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm RF Cable Assembly, RG 6 Cable RoHS: Compliant | 0 |
|
$23.9600 / $42.2100 | Buy Now |