Part Details for RFA6T-74RP3-74RP3-0500 by Samtec Inc
Overview of RFA6T-74RP3-74RP3-0500 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA6T-74RP3-74RP3-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFA6T-74RP3-74RP3-
|
Avnet Americas | Cable Assembly RG 6/1694A Coaxial 0.5m RA BNC to RA BNC PL-PL Bag - Bulk (Alt: RFA6T-74RP3-74RP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 6 Cable | 0 |
|
$23.9600 / $42.2100 | Buy Now |
DISTI #
RFA6T-74RP3-74RP3-
|
Avnet Americas | Cable Assembly RG 6/1694A Coaxial 0.5m RA BNC to RA BNC PL-PL Bag - Bulk (Alt: RFA6T-74RP3-74RP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 75 Ohm RF Cable Assembly, RG 6 Cable | 0 |
|
$23.9600 / $42.2100 | Buy Now |
DISTI #
RFA6T-74RP3-74RP3-0500
|
Toby Electronics | RFA6T - Samtec 75 Ohm RF Cable Assembly RG 6 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |