Part Details for RFA6T-74RP3-74RP3-0529 by Samtec Inc
Overview of RFA6T-74RP3-74RP3-0529 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA6T-74RP3-74RP3-0529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFA6T-74RP3-74RP3-
|
Avnet Americas | Cable Assembly RG 6/1694A Coaxial 0.529m RA BNC to RA BNC PL-PL Bag - Bulk (Alt: RFA6T-74RP3-74RP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RFA6T74RP374RP35
|
Mouser Electronics | RF Cable Assemblies | 0 |
|
$28.9700 / $43.9600 | Order Now |
|
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 6 Cable | 0 |
|
$21.7200 / $43.5600 | Buy Now |
DISTI #
RFA6T-74RP3-74RP3-
|
Avnet Americas | Cable Assembly RG 6/1694A Coaxial 0.529m RA BNC to RA BNC PL-PL Bag - Bulk (Alt: RFA6T-74RP3-74RP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RFA6T-74RP3-74RP3-
|
Avnet Americas | Cable Assembly RG 6/1694A Coaxial 0.529m RA BNC to RA BNC PL-PL Bag - Bulk (Alt: RFA6T-74RP3-74RP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005494923
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm RF Cable Assembly, RG 6 Cable | 0 |
|
$21.7200 / $43.5600 | Buy Now |
DISTI #
RFA6T-74RP3-74RP3-0529
|
Toby Electronics | RFA6T - Samtec 75 Ohm RF Cable Assembly RG 6 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFA6T-74RP3-74RP3-0529
RFA6T-74RP3-74RP3-0529 CAD Models
RFA6T-74RP3-74RP3-0529 Part Data Attributes
|
RFA6T-74RP3-74RP3-0529
Samtec Inc
Buy Now
|
Compare Parts:
RFA6T-74RP3-74RP3-0529
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |