Part Details for RFA6T-74RP3-SING-0300 by Samtec Inc
Overview of RFA6T-74RP3-SING-0300 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RFA6T-74RP3-SING-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFA6T-74RP3-SING-0300-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFA6T-74RP3-SING-0300
|
Toby Electronics | RFA6T - Samtec 75 Ohm RF Cable Assembly RG 6 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFA6T-74RP3-SING-0300
RFA6T-74RP3-SING-0300 CAD Models
RFA6T-74RP3-SING-0300 Part Data Attributes:
|
RFA6T-74RP3-SING-0300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RFA6T-74RP3-SING-0300
Samtec Inc
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3.5 GHz | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |