Part Details for RFA824200 by Lovato Electric Inc
Overview of RFA824200 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA824200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RFA824200-ND
|
DigiKey | Overload Relay 28-42A Bf40-80 Au Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$102.0300 | Buy Now |
DISTI #
71892753
|
RS | Motor Protection Relay, 3 Pole, Automatic Reset, BF40 - BF94 Cont, 28...42A | LOVATO Electric RFA824200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.2100 / $145.8200 | Buy Now |
DISTI #
RFA824200
|
TME | Thermal relay, Leads: screw terminals, 28÷42A Min Qty: 1 | 0 |
|
$81.0100 / $97.1000 | RFQ |
|
South Electronics | RFA824200 | 0 |
|
RFQ |