Part Details for RFB6T-74SP3-303030-0156 by Samtec Inc
Overview of RFB6T-74SP3-303030-0156 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFB6T-74SP3-303030-0156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFB6T-74SP3-303030-0156-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFB6T-74SP3-303030-0156
|
Toby Electronics | RFB6T - Samtec 75 Ohm RF Cable Assembly 1694A Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFB6T-74SP3-303030-0156
RFB6T-74SP3-303030-0156 CAD Models
RFB6T-74SP3-303030-0156 Part Data Attributes
|
RFB6T-74SP3-303030-0156
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RFB6T-74SP3-303030-0156
Samtec Inc
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Depth | 0.854 inch | |
Body Diameter | 0.543 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3.5 GHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |