Part Details for RFB8T-78SP4-SING-0300 by Samtec Inc
Overview of RFB8T-78SP4-SING-0300 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RFB8T-78SP4-SING-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFB8T-78SP4-SING-0300-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFB8T-78SP4-SING-0300
|
Toby Electronics | RFB8T - Samtec 75 Ohm RF Cable Assembly 1855A Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFB8T-78SP4-SING-0300
RFB8T-78SP4-SING-0300 CAD Models
RFB8T-78SP4-SING-0300 Part Data Attributes:
|
RFB8T-78SP4-SING-0300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RFB8T-78SP4-SING-0300
Samtec Inc
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Depth | 1.071 inch | |
Body Diameter | 0.325 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |