Part Details for RFD16N05SM9AS2480 by Harris Semiconductor
Overview of RFD16N05SM9AS2480 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD16N05SM9AS2480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RFD16N05 - 16A, 50V, 0.056Ohm, N-Channel, Power Mosfet ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 475 |
|
$0.4931 / $0.5801 | Buy Now |