-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1861
|
Newark | Rectifier, Single, 10A, 350V, To-263S, Repetitive Reverse Voltage Vrrm Max:350V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RFN10NS3STL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 894 |
|
$0.7940 / $1.8300 | Buy Now |
DISTI #
846-RFN10NS3STLCT-ND
|
DigiKey | DIODE GEN PURP 350V 10A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.8488 / $2.0200 | Buy Now |
DISTI #
RFN10NS3STL
|
Avnet Americas | Fast / Ultrafast Diode, 350 V, 10 A, Single, 1.5 V, 30 ns, 100 A - Tape and Reel (Alt: RFN10NS3STL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8827 / $1.0049 | Buy Now |
DISTI #
755-RFN10NS3STL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE-RECTIFIER RoHS: Compliant | 1952 |
|
$0.8480 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9440 | Buy Now |
|
Quest Components | 689 |
|
$0.8520 / $2.1300 | Buy Now | |
DISTI #
RFN10NS3STL
|
TTI | Diodes - General Purpose, Power, Switching DIODE-RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
RFN10NS3STL
|
Avnet Americas | Fast / Ultrafast Diode, 350 V, 10 A, Single, 1.5 V, 30 ns, 100 A - Tape and Reel (Alt: RFN10NS3STL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8827 / $1.0049 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 200-Authorized Distributor |
|
$0.5725 / $0.9732 | Buy Now |
DISTI #
2924743RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 10A, 350V, TO-263S RoHS: Compliant Min Qty: 100 Container: Reel | 894 |
|
$0.8076 / $1.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN10NS3STL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN10NS3STL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 350 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |