Part Details for RFPIC12F675HT-I/SS by Microchip Technology Inc
Overview of RFPIC12F675HT-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFPIC12F675HT-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFPIC12F675HT-ISS-ND
|
DigiKey | IC MCU 1KX14 RF FSK/ASK 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0500 | Buy Now |
DISTI #
RFPIC12F675HT-I/SS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: RFPIC12F675HT-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$3.6000 / $3.6500 | Buy Now |
DISTI #
579-RF12F675HT-I/SS
|
Mouser Electronics | RF Microcontrollers - MCU 1KB Flash FSK ASK RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
DISTI #
RFPIC12F675HT-I/SS
|
Microchip Technology Inc | 20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
560 Alternates Available |
|
$3.2800 / $3.6500 | Buy Now |
DISTI #
70573471
|
RS | Shrink Small Outline Package | Microchip Technology Inc. RFPIC12F675HT-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Future Electronics | IC MCU 1KX14 RF FSK/ASK 20SSOP RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit PIC RISC - w/ASK/FSK Transmitter - 380 to 450 MHz - 1.75KB Flash - 2.5V/3.3V/5V 20-Pin SSOP T/R RoHS: Compliant | 0 |
|
$4.1500 / $11.6600 | Buy Now |
DISTI #
RFPIC12F675HT-I/SS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: RFPIC12F675HT-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$3.6000 / $3.6500 | Buy Now |
|
Ameya Holding Limited | IC MCU 1KX14 RF FSK/ASK 20SSOP | 560 |
|
RFQ | |
|
NAC | Shrink Small Outline Package - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.9500 / $4.7600 | Buy Now |
Part Details for RFPIC12F675HT-I/SS
RFPIC12F675HT-I/SS CAD Models
RFPIC12F675HT-I/SS Part Data Attributes:
|
RFPIC12F675HT-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RFPIC12F675HT-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for RFPIC12F675HT-I/SS
This table gives cross-reference parts and alternative options found for RFPIC12F675HT-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFPIC12F675HT-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPIC12F675H-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | RFPIC12F675HT-I/SS vs RFPIC12F675H-E/SS |