Part Details for RFRT-G2-300-G3 by Essentra Components
Overview of RFRT-G2-300-G3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFRT-G2-300-G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFRT-G2-300-G3-ND
|
DigiKey | DAMPER ROTARY SNAP IN BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
482 In Stock |
|
$2.8970 / $3.1300 | Buy Now |
DISTI #
144-RFRT-G2-300-G3
|
Mouser Electronics | Mounting Hardware Damper, Rotary, Snap-in, Black, Torque 30, 100/bag,1000 pc MOQ RoHS: Compliant | 97 |
|
$2.8900 / $2.9700 | Buy Now |
DISTI #
71185336
|
RS | Rotary Dampers - With Gear | Essentra Components RFRT-G2-300-G3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | Rotary Damper - With Gear - Black - PC - Acetal - Torque 30 - Pitch Diameter 8.9 mm (0.35 in) - Number of Teeth 11 RoHS: Compliant | 0 |
|
$3.0000 / $4.5600 | Buy Now |
DISTI #
RICRFRT-G2-300-G3
|
DB Roberts | Damper Rotary Snap-in Black | 0 |
|
RFQ |
Part Details for RFRT-G2-300-G3
RFRT-G2-300-G3 CAD Models
RFRT-G2-300-G3 Part Data Attributes
|
RFRT-G2-300-G3
Essentra Components
Buy Now
|
Compare Parts:
RFRT-G2-300-G3
Essentra Components
|
Samacsys Manufacturer | Essentra Components |