Part Details for RFS1317-394KL by Coilcraft Inc
Overview of RFS1317-394KL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for RFS1317-394KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFS1317-394KL
|
Mouser Electronics | Power Inductors - Leaded 390uH Shld 10% 1.35A 317mOhms RoHS: Compliant | 641 |
|
$1.1800 / $2.5800 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 190 |
|
$0.6000 / $2.8000 | Buy Now |
Part Details for RFS1317-394KL
RFS1317-394KL CAD Models
RFS1317-394KL Part Data Attributes:
|
RFS1317-394KL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFS1317-394KL
Coilcraft Inc
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6352 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 0.317 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 4.8 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.3 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.39 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |