Part Details for RFS2-35-12-A5 by Richco
Overview of RFS2-35-12-A5 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS2-35-12-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFS2-35-12-A5
|
TME | Core: ferrite, for flat cable, 23Ω, A: 50mm, B: 6.5mm, C: 12mm Min Qty: 72 | 0 |
|
$1.1200 | RFQ |