Part Details for RFTNCAA4PFHMF by Bulgin
Overview of RFTNCAA4PFHMF by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFTNCAA4PFHMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8973
|
Newark | Rf Conn, Tnca, Plug, 50 Ohm, Panel, Connector Type:Tnca Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:- |Bulgin Limited RFTNCAA4PFHMF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$48.2200 | Buy Now |
DISTI #
708-RFTNCAA4PFHMF-ND
|
DigiKey | CONN TNCA P FLNG MNT 4HOLE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$56.7040 / $70.3600 | Buy Now |
DISTI #
167-RFTNCAA4PFHMF
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNCA Plug Straight 4 Hole Flange RF Connector 2mm Pin RoHS: Compliant | 25 |
|
$56.2200 / $68.8100 | Buy Now |
DISTI #
74177520
|
RS | TNCA Plug Straight 4 Hole Flange RF | Bulgin RFTNCAA4PFHMF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4700 / $69.6700 | RFQ |
|
Onlinecomponents.com | TNCA Plug Straight 4 Hole Flange RF Connector |
25 Partner Stock |
|
$53.4600 / $73.5800 | Buy Now |
DISTI #
3930940
|
element14 Asia-Pacific | RF CONN, TNCA, PLUG, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$45.3985 / $49.8826 | Buy Now |
DISTI #
3930940
|
Farnell | RF CONN, TNCA, PLUG, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 25 |
|
$51.4630 / $70.2075 | Buy Now |
DISTI #
4369013
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$148.3324 | Buy Now |
|
Master Electronics | TNCA Plug Straight 4 Hole Flange RF Connector |
25 Partner Stock |
|
$53.4600 / $73.5800 | Buy Now |