Part Details for RFX105EI-X by Panduit Corp
Overview of RFX105EI-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFX105EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1718
|
Newark | Raceway Fitting, Pvc, Ivory, 22.9Mm, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Ivory, External Length:31.7Mm, External Width:39.6Mm, External Height:22.9Mm, Product Range:Pan-Way Series, Length:31.7Mm Rohs Compliant: Yes |Panduit RFX105EI-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Reducer fitting for use with LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, Electric Ivory, ABS, Length 1.25 in. RoHS: Compliant |
1 In Stock |
|
$2.0300 / $9.2600 | Buy Now |
DISTI #
000000000000632617
|
Sager | Wire Ducting & Raceways REDUCER 10 TO 5 SIZE | 0 |
|
Buy Now | |
|
Master Electronics | Reducer fitting for use with LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, Electric Ivory, ABS, Length 1.25 in. RoHS: Compliant |
1 In Stock |
|
$2.0300 / $9.2600 | Buy Now |