Part Details for RFX105WH-X by Panduit Corp
Overview of RFX105WH-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFX105WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reducer fitting for use with LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, White, ABS, Length 1.25 in. RoHS: Compliant |
10 In Stock |
|
$2.1400 / $8.8600 | Buy Now |
DISTI #
51669096
|
Verical | Cable Accessories Power Rated Fitting Rigid Polyvinyl Chloride White Min Qty: 10 Package Multiple: 10 Date Code: 1506 | Americas - 10 |
|
$11.5215 | Buy Now |
DISTI #
000000000000632620
|
Sager | Wire Ducting & Raceways LD / LDPH10 to LD LDS / LDPH5 Raceway | 0 |
|
Buy Now | |
|
Master Electronics | Reducer fitting for use with LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, White, ABS, Length 1.25 in. RoHS: Compliant |
10 In Stock |
|
$2.1400 / $8.8600 | Buy Now |