There are no models available for this part yet.
Overview of RG 125-19/56 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RG 125-19/56 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RG125-19/56
|
Avnet Americas | AC Blower Ball Bearing 230V 20W 50Hz 50.6CFM 60dB Flange Mount - Bulk (Alt: RG125-19/56) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1120 / $81.4616 | Buy Now | |
DISTI #
9544014101
|
Avnet Abacus | AC Blower Ball Bearing 230V 20W 50Hz 50.6CFM 60dB Flange Mount (Alt: 9544014101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |