Part Details for RG 160-28/14 NTDT by ebm-papst
Overview of RG 160-28/14 NTDT by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG 160-28/14 NTDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Blower Centrifugal Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm | 2 |
|
$881.7200 | Buy Now |