Part Details for RG063M331LO10*20TA-1A1E by Zhao Qing Beryl Electronic Technology Co Ltd
Overview of RG063M331LO10*20TA-1A1E by Zhao Qing Beryl Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG063M331LO10*20TA-1A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 63V ��20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 12660 |
|
$0.0768 / $0.1662 | Buy Now |