Part Details for RG1005N-1181-D-T10 by Susumu Co Ltd
Overview of RG1005N-1181-D-T10 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1005N-1181-D-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5909
|
Newark | Thin Film Chip Resistors 0402 Size, 1/16W, 1.18 Kohm, 0.5%, 10Ppm |Susumu RG1005N-1181-D-T10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 | Buy Now |
DISTI #
RG1005N-1181-D-T10-ND
|
DigiKey | RES SMD 1.18KOHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1497 | Buy Now |
DISTI #
754-RG1005N-1181DT10
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1.18K Ohm .05% 0402 10ppm RoHS: Compliant | 0 |
|
$0.1460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1467 | Buy Now |
Part Details for RG1005N-1181-D-T10
RG1005N-1181-D-T10 CAD Models
RG1005N-1181-D-T10 Part Data Attributes
|
RG1005N-1181-D-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005N-1181-D-T10
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1180ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |