Part Details for RG1005P-7150-W-T5 by Susumu Co Ltd
Overview of RG1005P-7150-W-T5 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1005P-7150-W-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X1903
|
Newark | Thin Film Chip Resistors 0402 Size, 1/32W, 715 Ohm, 0.05%, 25Ppm |Susumu RG1005P-7150-W-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 | Buy Now |
DISTI #
RG1005P-7150-W-T5-ND
|
DigiKey | RES SMD 715 OHM 0.05% 1/16W 0402 Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2722 | Buy Now |
DISTI #
754-RG1005P-7150-WT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 715 Ohms 0.05% 0402 25ppm RoHS: Compliant | 0 |
|
$0.2660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2670 | Buy Now |
Part Details for RG1005P-7150-W-T5
RG1005P-7150-W-T5 CAD Models
RG1005P-7150-W-T5 Part Data Attributes
|
RG1005P-7150-W-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-7150-W-T5
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 715ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RG1005P-7150-W-T5
This table gives cross-reference parts and alternative options found for RG1005P-7150-W-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005P-7150-W-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402E7150A-T5 | Fixed Resistor, Thin Film, 0.125W, 715ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005P-7150-W-T5 vs CR0402E7150A-T5 |
RS1005P-7150-B-T5-3 | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | RG1005P-7150-W-T5 vs RS1005P-7150-B-T5-3 |
ERA2VEB7150X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RG1005P-7150-W-T5 vs ERA2VEB7150X |
RG1005P-7150-W-T10 | Fixed Resistor, Thin Film, 0.125W, 715ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | RG1005P-7150-W-T5 vs RG1005P-7150-W-T10 |
RS1005P-7150-B-T10-3 | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | RG1005P-7150-W-T5 vs RS1005P-7150-B-T10-3 |