Part Details for RG125-19/06 by ebm-papst
Overview of RG125-19/06 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for RG125-19/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9753
|
Newark | Ac Flat Pack Blower, 180 X 40Mm, 115V, Blower Type:Flatpak, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:180Mm, External Depth:40Mm, Air Flow - Cfm:55.3Cfm, Air Flow - M3/Min:1.57M³/Min, Noise Rating:64Dba, Power Rating:19Wrohs Compliant: Yes |Ebm-Papst RG125-19/06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8800 | Buy Now |
DISTI #
38AJ8782
|
Newark | Ebm Papst |Ebm-Papst RG125-19/06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6900 / $123.8500 | Buy Now |
DISTI #
381-1112-ND
|
DigiKey | FAN BLWR FLATPAK 180X40MM 115VAC Min Qty: 1 Lead time: 24 Weeks Container: Box |
371 In Stock |
|
$74.4883 / $91.9500 | Buy Now |
DISTI #
RG125-19/06
|
Avnet Americas | AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount - Bulk (Alt: RG125-19/06) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9680 / $84.4616 | Buy Now |
DISTI #
5912-RG125-19/06
|
Mouser Electronics | Blowers & Centrifugal Fans AC Radial Blower, 180x180x40mm, 115VAC, 55.3CFM, 19W, 2750RPM, Ball, FlatPak RoHS: Compliant | 54 |
|
$74.4800 / $88.2700 | Buy Now |
DISTI #
70105439
|
RS | Fan, AC, 115V, 180x180x40mm, Flatpack, 53.3CFM, 19W, 60dBA, Leadwires | ebm-papst RG125-19/06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 34 |
|
$84.3300 / $105.4100 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing - 115V - 55.3CFM - 180 X 180 X 40mm - 2750RPM. RoHS: Compliant |
280 Partner Stock |
|
$68.6600 / $85.2100 | Buy Now |
DISTI #
65682190
|
Verical | AC Blower Centrifugal Ball Bearing 115V 55.3CFM 180 X 180 X 40mm Min Qty: 1 Package Multiple: 1 | Americas - 254 |
|
$68.6300 | Buy Now |
DISTI #
32139167
|
Verical | AC Blower Centrifugal Ball Bearing 115V 55.3CFM 180 X 180 X 40mm Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$53.8800 / $68.6300 | Buy Now |
DISTI #
RG125-19/06
|
Avnet Americas | AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount - Bulk (Alt: RG125-19/06) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9680 / $84.4616 | Buy Now |
Part Details for RG125-19/06
RG125-19/06 CAD Models
RG125-19/06 Part Data Attributes
|
RG125-19/06
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG125-19/06
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 55.33 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA | |
Construction | CENTRIFUGAL | |
Height | 40 mm | |
Length | 180 mm | |
Life Expectancy | 15000 h | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 19 W | |
Rated Voltage | 115 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 850 g | |
Width | 180 mm |