Part Details for RG160-28/18N/2TDPU-331 by ebm-papst
Overview of RG160-28/18N/2TDPU-331 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/18N/2TDPU-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5233
|
Newark | Centrifugal Fan, 220Mm X 56Mm, 48Vdc, Blower Type:Radial, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:56Mm, Air Flow - Cfm:182.5Cfm, Air Flow - M3/Min:5.16M³/Min, Noise Rating:-, Power Rating:57.6W Rohs Compliant: Yes |Ebm-Papst RG160-28/18N/2TDPU-331 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.7600 / $282.1500 | Buy Now |
DISTI #
381-2810-ND
|
DigiKey | FAN BLOWER CF 220X56MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$226.2500 / $262.5200 | Buy Now |
DISTI #
RG160-28/18N/2TDPU
|
Avnet Americas | FAN,CENTRIFUGAL,48VDC,220X220X56MM,182.5CFM,57.6W,4270RPM,BA - Bulk (Alt: RG160-28/18N/2TDPU) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$161.8560 / $263.0770 | Buy Now |
DISTI #
5912-RG1602N2TDPU331
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 182.5CFM, 57.6W, 4270RPM, IP68, FlatPak RoHS: Compliant | 35 |
|
$237.4500 / $254.5400 | Buy Now |
DISTI #
70710164
|
RS | Blower, Centrifugal, IP68,48VDC,220x220x56mm,182.5CFM,57.6W,4270RPM, Leadwires | ebm-papst RG160-28/18N/2TDPU-331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$256.5000 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 48VDC, 220x220x56mm, 182.5cfm, 57.6W, 4270rpm, Ball Bearing, IP68/Tach RoHS: Compliant |
10 In Stock |
|
$231.6600 / $263.4800 | Buy Now |
DISTI #
RG160-28/18N/2TDPU
|
Avnet Americas | FAN,CENTRIFUGAL,48VDC,220X220X56MM,182.5CFM,57.6W,4270RPM,BA - Bulk (Alt: RG160-28/18N/2TDPU) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$161.8560 / $263.0770 | Buy Now |
DISTI #
000000000005536451
|
Sager | Blowers & Centrifugal Fans Blower, 220x220x56mm, 48VDC, 182.5CFM, 57.6W, 4270RPM, Ball, IP68, FlatPak Min Qty: 1 | 0 |
|
$217.8400 / $267.1900 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 48VDC, 220x220x56mm, 182.5cfm, 57.6W, 4270rpm, Ball Bearing, IP68/Tach RoHS: Compliant |
10 In Stock |
|
$231.6600 / $263.4800 | Buy Now |
|
Neutron USA | Blower DC Fan, 220x56mm, 48VDC, 4270 RPM, 182.5CFM, 75.0dB(A), Ball, 5 Wire Leads | 50 |
|
$569.1800 | Buy Now |
Part Details for RG160-28/18N/2TDPU-331
RG160-28/18N/2TDPU-331 CAD Models
RG160-28/18N/2TDPU-331 Part Data Attributes:
|
RG160-28/18N/2TDPU-331
ebm-papst
Buy Now
|
Compare Parts:
RG160-28/18N/2TDPU-331
ebm-papst
|
Samacsys Manufacturer | ebm-papst |