Part Details for RG160-28/18N by ebm-papst
Overview of RG160-28/18N by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9759
|
Newark | Dc Flat Pack Blower, 220 X 56Mm, 48V, Blower Type:Radial, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:56Mm, Air Flow - Cfm:123Cfm, Air Flow - M3/Min:3.48M³/Min, Noise Rating:66Dba, Power Rating:20W Rohs Compliant: Yes |Ebm-Papst RG160-28/18N Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.7600 / $199.4100 | Buy Now |
DISTI #
381-3131-ND
|
DigiKey | FAN BLOWER CF 220X56MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$145.1430 / $171.0200 | Buy Now |
DISTI #
RG160-28/18N
|
Avnet Americas | DC Blower Ball Bearing 48V 20W 123CFM 66dB Flange Mount - Bulk (Alt: RG160-28/18N) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4080 / $171.3847 | Buy Now |
DISTI #
5912-RG160-28/18N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 66dBA, Ball, FlatPak RoHS: Compliant | 0 |
|
$154.6800 / $179.3200 | Order Now |
DISTI #
70105312
|
RS | Blower, Centrifugal, 48VDC, 220x220x56mm, Flatpak, 123CFM, 20W, 2850RPM, Flat Plug | ebm-papst RG160-28/18N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$152.5700 / $179.4900 | RFQ |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 48V 28V to 60V 123CFM 220 X 220 X 56mm RoHS: Compliant |
50 In Stock |
|
$163.0100 / $178.6000 | Buy Now |
DISTI #
RG160-28/18N
|
Avnet Americas | DC Blower Ball Bearing 48V 20W 123CFM 66dB Flange Mount - Bulk (Alt: RG160-28/18N) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4080 / $171.3847 | Buy Now |
DISTI #
000000000000816057
|
Sager | Blowers & Centrifugal Fans Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 66dB, Ball, Lead Wires, FlatPak Min Qty: 1 | 0 |
|
$141.8900 / $174.0600 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 48V 28V to 60V 123CFM 220 X 220 X 56mm RoHS: Compliant |
50 In Stock |
|
$163.0100 / $178.6000 | Buy Now |
|
Neutron USA | Blowers Size=220x220x56 mm CFM=123 VDC=48 | 50 |
|
$368.6500 | Buy Now |
Part Details for RG160-28/18N
RG160-28/18N CAD Models
RG160-28/18N Part Data Attributes:
|
RG160-28/18N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG160-28/18N
ebm-papst
DC Fan, Axial Construction, 48V, 20W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Airflow | 123 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 220 mm | |
Length | 220 mm | |
Life Expectancy | 70000 h | |
Noise | 66 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 20 W | |
Rated Voltage | 48 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1400 g | |
Width | 56 mm |