Part Details for RG160-28/14NTDA by ebm-papst
Overview of RG160-28/14NTDA by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/14NTDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9830
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RG160-28/14NTDA Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.2200 / $310.4500 | Buy Now |
DISTI #
381-2425-ND
|
DigiKey | FAN BLOWER CF 220X56MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
479 In Stock |
|
$240.2088 / $278.7200 | Buy Now |
DISTI #
RG160-28/14NTDA
|
Avnet Americas | DC Fan Ball Bearing 24V 64W 4200RPM 181.28CFM Flange Mount - Bulk (Alt: RG160-28/14NTDA) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8400 / $279.3078 | Buy Now |
DISTI #
5912-RG160-28/14NTDA
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 24VDC, 85.6CFM, 64W, 4200RPM, FlatPak RoHS: Compliant | 75 |
|
$249.6100 / $269.3000 | Buy Now |
DISTI #
70105311
|
RS | Blower, Centrifugal, 24VDC, 220x220x56mm, Flatpak, 181CFM, 64W, 4200RPM, Leadwires | ebm-papst RG160-28/14NTDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$273.6200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm RoHS: Compliant |
101 In Stock |
|
$244.9200 / $282.4900 | Buy Now |
DISTI #
RG160-28/14NTDA
|
Avnet Americas | DC Fan Ball Bearing 24V 64W 4200RPM 181.28CFM Flange Mount - Bulk (Alt: RG160-28/14NTDA) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8400 / $279.3078 | Buy Now |
DISTI #
000000000002582053
|
Sager | Blowers & Centrifugal Fans Blower, 220x220x56mm, 24VDC, max 85.6CFM, max 64W, max 4200RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$231.2800 / $283.6700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm RoHS: Compliant |
101 In Stock |
|
$244.9200 / $282.4900 | Buy Now |
|
Neutron USA | Blowers DC FlatPak-Radial 220x56mm | 50 |
|
$611.1200 | Buy Now |
Part Details for RG160-28/14NTDA
RG160-28/14NTDA CAD Models
RG160-28/14NTDA Part Data Attributes:
|
RG160-28/14NTDA
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG160-28/14NTDA
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 181.28 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 56 mm | |
Length | 220 mm | |
Life Expectancy | 35000 h | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.67 A | |
Rated Power | 64 W | |
Rated Voltage | 24 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1400 g | |
Width | 220 mm |