Part Details for RG1608N-203-W-T1 by Susumu Co Ltd
Overview of RG1608N-203-W-T1 by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1608N-203-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG16N20.0KWCT-ND
|
DigiKey | RES SMD 20K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123038 In Stock |
|
$0.2625 / $0.5600 | Buy Now |
DISTI #
754-RG1608N-203-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 20K Ohms 0.05% 0603 10ppm RoHS: Compliant | 11291 |
|
$0.2550 / $0.5600 | Buy Now |
|
Future Electronics | RG1608 Series 0603 20 kΩ ±0.05% 0.1 W ±10 ppm/°C SMT Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Bristol Electronics | 1088 |
|
RFQ | ||
|
Bristol Electronics | 593 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 20000OHM, 75V, 0.05% +/-TOL, 10PPM/CEL, SURFACE MOUNT, 0603 | 870 |
|
$0.8750 / $2.5000 | Buy Now |
DISTI #
SMC-RG1608N-203-W-T1
|
Sensible Micro Corporation | XRES R= 20K 0.05% 0.1W 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 355 |
|
RFQ |
Part Details for RG1608N-203-W-T1
RG1608N-203-W-T1 CAD Models
RG1608N-203-W-T1 Part Data Attributes:
|
RG1608N-203-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-203-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RG1608N-203-W-T1
This table gives cross-reference parts and alternative options found for RG1608N-203-W-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-203-W-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1608N-2002-B-T1 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-203-W-T1 vs RG1608N-2002-B-T1 |