Part Details for RG2012L-223-L-T05 by Susumu Co Ltd
Overview of RG2012L-223-L-T05 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2012L-223-L-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X4934
|
Newark | Thin Film Chip Resistors 0805 0.1W 22 Kohm 0.01% 2Ppm |Susumu RG2012L-223-L-T05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
408-1636-1-ND
|
DigiKey | RES SMD 22K OHM 0.01% 1/10W 0805 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7496 / $4.0400 | Buy Now |
DISTI #
754-RG2012L-223-LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 22K Ohms 0.01% 0805 2ppm RoHS: Compliant | 735 |
|
$1.7100 / $3.9200 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1/8W 22K Ohms 0.01% 0805 2ppm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7500 / $1.8000 | Buy Now |
Part Details for RG2012L-223-L-T05
RG2012L-223-L-T05 CAD Models
RG2012L-223-L-T05 Part Data Attributes
|
RG2012L-223-L-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012L-223-L-T05
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |